
B65541D0000R087 | |
|---|---|
DigiKey Part Number | B65541D0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65541D0000R087 |
Description | FERRITE CORE P 2.8UH N87 2PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541D0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 14 x 8 | |
Material | N87 | |
Diameter | 0.563" (14.30mm) | |
Inductance Factor (Al) | 2.8 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1630.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.8 | |
Effective Length (le) mm | 20.0 | |
Effective Area (Ae) mm² | 25.0 | |
Minimum Core Cross Section (Amin) mm² | 20.0 | |
Effective Magnetic Volume (Ve) mm³ | 500.0 | |
Finish | Uncoated | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.82531 | £1,237.96 |
| Unit Price without VAT: | £0.82531 |
|---|---|
| Unit Price with VAT: | £0.99037 |

