
B65517T0000R048 | |
|---|---|
DigiKey Part Number | B65517T0000R048-ND |
Manufacturer | |
Manufacturer Product Number | B65517T0000R048 |
Description | FERRITE CORE P 1.3UH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 9 x 5 | |
Material | N48 | |
Diameter | 0.366" (9.30mm) | |
Inductance Factor (Al) | 1.3 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1290.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.25 | |
Effective Length (le) mm | 12.5 | |
Effective Area (Ae) mm² | 10.0 | |
Effective Magnetic Volume (Ve) mm³ | 125.0 | |
Finish | Uncoated | |
Height | 0.106" (2.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.11175 | £3,335.25 |
| Unit Price without VAT: | £1.11175 |
|---|---|
| Unit Price with VAT: | £1.33410 |

