Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.132" (3.35mm) Diameter 0.051" (1.29mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.132" (3.35mm) Diameter 0.051" (1.29mm) Height
B65491C0000Y001
B65491C0000Y001

B65491C0000Y001

DigiKey Part Number
495-5097-ND
Manufacturer
Manufacturer Product Number
B65491C0000Y001
Description
FERRITE CORE P 25NH K1 2PCS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.132" (3.35mm) Diameter 0.051" (1.29mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65491C0000Y001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 3.3 x 2.6
Material
K1
Diameter
0.132" (3.35mm)
Inductance Factor (Al)
25 nH
Tolerance
-30%, +40%
Gap
Ungapped
Effective Permeability (µe)
75.0
Initial Permeability (µi)
80
Core Factor (ΣI/A) mm⁻¹
3.72
Effective Length (le) mm
5.1
Effective Area (Ae) mm²
1.37
Effective Magnetic Volume (Ve) mm³
7.0
Finish
Uncoated
Height
0.051" (1.29mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£4.27000£4.27
10£2.89900£28.99
25£2.44600£61.15
50£2.13160£106.58
100£1.89230£189.23
Unit Price without VAT:£4.27000
Unit Price with VAT:£5.12400