
B64290A0084X087 | |
|---|---|
DigiKey Part Number | 495-B64290A0084X087-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0084X087 |
Description | FERRITE CORE TOROID 2.88UH N87 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Toroid Type Length Width 4.016" (102.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 102 x 65.8 x 15 | |
Material | N87 | |
Diameter | 4.016" (102.00mm) | |
Inductance Factor (Al) | 2.88 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.96 | |
Effective Length (le) mm | 255.3 | |
Effective Area (Ae) mm² | 267.2 | |
Effective Magnetic Volume (Ve) mm³ | 68220.0 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.43000 | £28.43 |
| 12 | £17.83667 | £214.04 |
| Unit Price without VAT: | £28.43000 |
|---|---|
| Unit Price with VAT: | £34.11600 |

