


B59850C0080A070 | |
|---|---|
DigiKey Part Number | 495-76380-ND |
Manufacturer | |
Manufacturer Product Number | B59850C0080A070 |
Description | PTC RESET FUSE 265V 110MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 110 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59850C0080A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 110 mA | |
Current - Trip (It) | 230 mA | |
Current - Max | 2.2 A | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.532" Dia x 0.197" T (13.50mm x 5.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 5 | £1.32000 | £6.60 |
| 10 | £1.21800 | £12.18 |
| 50 | £1.01000 | £50.50 |
| 100 | £0.93170 | £93.17 |
| 250 | £0.83712 | £209.28 |
| 700 | £0.74176 | £519.23 |
| 1,400 | £0.68332 | £956.65 |
| 5,600 | £0.62674 | £3,509.74 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

