


B59835T1120A062 | |
|---|---|
DigiKey Part Number | 495-B59835T1120A062TR-ND - Tape & Reel (TR) 495-B59835T1120A062CT-ND - Cut Tape (CT) 495-B59835T1120A062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59835T1120A062 |
Description | THERMISTOR PTC 35 OHM 15% 4SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 135VAC 75 mA Ih Surface Mount 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | B59835T1120A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 135VAC | |
Current - Hold (Ih) (Max) | 75 mA | |
Current - Trip (It) | 115 mA | |
Current - Max | 4.6 A | |
Time to Trip | 0.06 s | |
Resistance - Initial (Ri) (Min) | 35 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.413" L x 0.335" W (10.50mm x 8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.453" (11.50mm) | |
Lead Spacing | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 5 | £1.26600 | £6.33 |
| 10 | £1.20600 | £12.06 |
| 25 | £1.13400 | £28.35 |
| 50 | £1.08520 | £54.26 |
| 100 | £1.04060 | £104.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.86854 | £434.27 |
| 1,000 | £0.83801 | £838.01 |
| 1,500 | £0.82135 | £1,232.03 |
| 2,500 | £0.80154 | £2,003.85 |
| 3,500 | £0.78915 | £2,762.03 |
| 5,000 | £0.77658 | £3,882.90 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

