PTC Thermistor 3.2 Ohms Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 3.2 Ohms Rectangular
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59041R0180A010

DigiKey Part Number
495-76324-ND
Manufacturer
Manufacturer Product Number
B59041R0180A010
Description
SENSOR PTC 3.2OHM 50% RECT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
PTC Thermistor 3.2 Ohms Rectangular
Datasheet
 Datasheet
EDA/CAD Models
B59041R0180A010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tray
Part Status
Active
Resistance @ 25°C
3.2 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Rectangular
Supplier Device Package
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,208
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.05000£1.05
5£0.92600£4.63
10£0.88100£8.81
25£0.82760£20.69
50£0.79120£39.56
100£0.75790£75.79
675£0.67963£458.75
1,350£0.65556£885.01
5,400£0.61326£3,311.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000