Pressure Sensor 101.53PSI (700kPa) Differential/Vented Gauge 14 b Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58621V2894B536

DigiKey Part Number
495-B58621V2894B536-ND
Manufacturer
Manufacturer Product Number
B58621V2894B536
Description
SENSOR 101.53PSID 14BIT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Pressure Sensor 101.53PSI (700kPa) Differential/Vented Gauge 14 b Module
Datasheet
 Datasheet
EDA/CAD Models
B58621V2894B536 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bag
Part Status
Active
Pressure Type
Differential/Vented Gauge
Operating Pressure
101.53PSI (700kPa)
Output Type
SPI
Output
14 b
Accuracy
-
Voltage - Supply
2.7V ~ 5.5V
Port Size
-
Port Style
-
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
203.05PSI (1400kPa)
Operating Temperature
-20°C ~ 70°C (TA)
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£52.78000£52.78
5£48.86800£244.34
10£47.41000£474.10
30£45.34367£1,360.31
50£44.47440£2,223.72
100£43.37950£4,337.95
Manufacturers Standard Package
Unit Price without VAT:£52.78000
Unit Price with VAT:£63.33600