
B58610T4600A001 | |
|---|---|
DigiKey Part Number | 495-4469-ND |
Manufacturer | |
Manufacturer Product Number | B58610T4600A001 |
Description | SENSOR 23.21PSIA M5 .112V TO39 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Absolute Male - M5 0 mV ~ 112 mV (5V) TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | B58610T4600A001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 23.21PSI (160kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 112 mV (5V) | |
Accuracy | ±2% | |
Voltage - Supply | 10V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £34.09250 | £681.85 |
| Unit Price without VAT: | £34.09250 |
|---|---|
| Unit Price with VAT: | £40.91100 |

