Parametric Equivalent

B58600H8000A004 | |
|---|---|
DigiKey Part Number | B58600H8000A004-ND |
Manufacturer | |
Manufacturer Product Number | B58600H8000A004 |
Description | SENSOR 580.15PSIA .095V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 580.15PSI (4000kPa) Absolute 6 mV ~ 95 mV (5V) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 580.15PSI (4000kPa) | |
Output Type | Wheatstone Bridge | |
Output | 6 mV ~ 95 mV (5V) | |
Accuracy | - | |
Voltage - Supply | 1V ~ 5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 36.26PSI (250kPa) | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.67700 | £667.70 |
| Unit Price without VAT: | £6.67700 |
|---|---|
| Unit Price with VAT: | £8.01240 |


