NTC Thermistor 10k Pipe Sensor Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Pipe Sensor Assembly
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B58100A0507A000

DigiKey Part Number
495-B58100A0507A000-ND
Manufacturer
Manufacturer Product Number
B58100A0507A000
Description
THERMISTOR NTC 10KOHM CLIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Pipe Sensor Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3.6%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
5°C ~ 85°C
Power - Max
18 mW
Length - Lead Wire
-
Mounting Type
Clip On
Package / Case
Pipe Sensor Assembly
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.37000£4.37
5£3.93200£19.66
10£3.77000£37.70
25£3.57600£89.40
50£3.44340£172.17
400£3.10860£1,243.44
800£3.01491£2,411.93
1,200£2.96375£3,556.50
Manufacturers Standard Package
Unit Price without VAT:£4.37000
Unit Price with VAT:£5.24400