


B57864S0103H040 | |
|---|---|
DigiKey Part Number | B57864S0103H040-ND |
Manufacturer | |
Manufacturer Product Number | B57864S0103H040 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57864S0103H040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | - | |
Length - Lead Wire | 1.71" (43.50mm) | |
Mounting Type | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.85392 | £853.92 |
| Unit Price without VAT: | £0.85392 |
|---|---|
| Unit Price with VAT: | £1.02470 |

