



B57861S0202F040 | |
|---|---|
DigiKey Part Number | 495-2144-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0202F040 |
Description | THERMISTOR NTC 2KOHM 3560K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0202F040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3560K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.48" (37.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 5 | £1.58600 | £7.93 |
| 10 | £1.51300 | £15.13 |
| 25 | £1.42640 | £35.66 |
| 50 | £1.36740 | £68.37 |
| 100 | £1.31320 | £131.32 |
| 500 | £1.20438 | £602.19 |
| 1,000 | £1.16385 | £1,163.85 |
| 5,000 | £1.08221 | £5,411.05 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |


