NTC Thermistor 5k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57560G1502G000

DigiKey Part Number
495-B57560G1502G000-ND
Manufacturer
Manufacturer Product Number
B57560G1502G000
Description
THERMISTOR NTC 5KOHM 3480K BEAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3483K
B25/100
3497K
Operating Temperature
-55°C ~ 300°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£2.28479£2,284.79
Manufacturers Standard Package
Unit Price without VAT:£2.28479
Unit Price with VAT:£2.74175