NTC Thermistor 5k Bead, Glass
cms-photo-disclaimer

B57550G1502G000

cms-digikey-product-number
495-B57550G1502G000-ND
cms-manufacturer
cms-manufacturer-product-number
B57550G1502G000
cms-description
THERMISTOR NTC 5KOHM 3480K BEAD
cms-standard-lead-time
25 Weeks
cms-customer-reference
cms-detailed-description
NTC Thermistor 5k Bead, Glass
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3483K
B25/100
3497K
Operating Temperature
-55°C ~ 300°C
Power - Max
32 mW
Length - Lead Wire
2.80" (71.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead, Glass
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2,352
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1£2.99000£2.99
5£2.67800£13.39
10£2.56200£25.62
25£2.42480£60.62
50£2.33040£116.52
100£2.24390£224.39
500£2.07006£1,035.03
1,000£2.00531£2,005.31
cms-manufacturer-standard-package
Unit Price without VAT:£2.99000
Unit Price with VAT:£3.58800