Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




B57540G1103G000 | |
|---|---|
DigiKey Part Number | B57540G1103G000-ND |
Manufacturer | |
Manufacturer Product Number | B57540G1103G000 |
Description | THERMISTOR NTC 10KOHM 3478K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57540G1103G000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3478K | |
B25/100 | 3492K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 18 mW | |
Length - Lead Wire | 2.56" (65.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.54102 | £1,541.02 |
| Unit Price without VAT: | £1.54102 |
|---|---|
| Unit Price with VAT: | £1.84922 |



