



B57471V2104H062 | |
|---|---|
DigiKey Part Number | 495-B57471V2104H062TR-ND - Tape & Reel (TR) 495-B57471V2104H062CT-ND - Cut Tape (CT) 495-B57471V2104H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2104H062 |
Description | THERM NTC 100KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2104H062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 5 | £0.32400 | £1.62 |
| 10 | £0.30600 | £3.06 |
| 25 | £0.28480 | £7.12 |
| 50 | £0.27080 | £13.54 |
| 100 | £0.25770 | £25.77 |
| 500 | £0.23160 | £115.80 |
| 1,000 | £0.22192 | £221.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19019 | £570.57 |
| 6,000 | £0.18314 | £1,098.84 |
| 9,000 | £0.17929 | £1,613.61 |
| 15,000 | £0.17471 | £2,620.65 |
| 21,000 | £0.17185 | £3,608.85 |
| 30,000 | £0.16894 | £5,068.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

