



B57371V2223H060 | |
|---|---|
DigiKey Part Number | 495-B57371V2223H060TR-ND - Tape & Reel (TR) 495-B57371V2223H060CT-ND - Cut Tape (CT) 495-B57371V2223H060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57371V2223H060 |
Description | THERMISTOR NTC 22KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57371V2223H060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 5 | £0.22200 | £1.11 |
| 10 | £0.21000 | £2.10 |
| 25 | £0.19520 | £4.88 |
| 50 | £0.18520 | £9.26 |
| 100 | £0.17580 | £17.58 |
| 500 | £0.15734 | £78.67 |
| 1,000 | £0.15047 | £150.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10844 | £433.76 |
| 8,000 | £0.10422 | £833.76 |
| 12,000 | £0.10192 | £1,223.04 |
| 20,000 | £0.09919 | £1,983.80 |
| 28,000 | £0.09748 | £2,729.44 |
| 40,000 | £0.09574 | £3,829.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

