



B57321V2102J060 | |
|---|---|
DigiKey Part Number | 495-75851-2-ND - Tape & Reel (TR) 495-75851-1-ND - Cut Tape (CT) 495-75851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57321V2102J060 |
Description | THERMISTOR NTC 1KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57321V2102J060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 5 | £0.18600 | £0.93 |
| 10 | £0.17700 | £1.77 |
| 25 | £0.16360 | £4.09 |
| 50 | £0.15500 | £7.75 |
| 100 | £0.14700 | £14.70 |
| 500 | £0.13122 | £65.61 |
| 1,000 | £0.12538 | £125.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10515 | £420.60 |
| 8,000 | £0.10104 | £808.32 |
| 12,000 | £0.09880 | £1,185.60 |
| 20,000 | £0.09614 | £1,922.80 |
| 28,000 | £0.09447 | £2,645.16 |
| 40,000 | £0.09278 | £3,711.20 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

