Inrush Current Limiter 60 Ohms ±20% 2 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0600M000

DigiKey Part Number
495-6652-ND
Manufacturer
Manufacturer Product Number
B57237S0600M000
Description
ICL 60 OHM 20% 2A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 60 Ohms ±20% 2 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0600M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
60 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
660 mOhms
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,114
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.83000£0.83
5£0.73200£3.66
10£0.69600£6.96
25£0.65280£16.32
50£0.62300£31.15
100£0.59600£59.60
500£0.54168£270.84
1,000£0.52146£521.46
5,000£0.48078£2,403.90
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600