Inrush Current Limiter 15 Ohms ±20% 3 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0150M051

DigiKey Part Number
495-B57237S0150M051TR-ND - Tape & Reel (TR)
495-B57237S0150M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57237S0150M051
Description
ICL 15 OHM 20% 3A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 3 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0150M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
15 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,687
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.17000£1.17
5£0.96800£4.84
10£0.89200£8.92
50£0.74020£37.01
100£0.68310£68.31
250£0.61384£153.46
500£0.56600£283.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.49557£495.57
2,000£0.45651£913.02
3,000£0.43498£1,304.94
5,000£0.42107£2,105.35
Manufacturers Standard Package
Unit Price without VAT:£1.17000
Unit Price with VAT:£1.40400