Inrush Current Limiter 20 Ohms ±20% 2.8 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0200M051

DigiKey Part Number
495-B57236S0200M051TR-ND - Tape & Reel (TR)
495-B57236S0200M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57236S0200M051
Description
ICL 20 OHM 20% 2.8A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 2.8 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0200M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±20%
Current - Steady State Max
2.8 A
Diameter
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,365
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.98000£0.98
5£0.81200£4.06
10£0.74900£7.49
50£0.62180£31.09
100£0.57370£57.37
250£0.51564£128.91
500£0.47546£237.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.41635£416.35
2,000£0.38358£767.16
3,000£0.36552£1,096.56
5,000£0.34759£1,737.95
Manufacturers Standard Package
Unit Price without VAT:£0.98000
Unit Price with VAT:£1.17600