



B57234S0479M051 | |
|---|---|
DigiKey Part Number | 495-B57234S0479M051TR-ND - Tape & Reel (TR) 495-B57234S0479M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57234S0479M051 |
Description | ICL 4.7 OHM 20% 6.6A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 6.6 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 4.7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6.6 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 5 | £1.09800 | £5.49 |
| 10 | £1.04600 | £10.46 |
| 25 | £0.98240 | £24.56 |
| 50 | £0.93940 | £46.97 |
| 100 | £0.90020 | £90.02 |
| 500 | £0.82128 | £410.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.72338 | £723.38 |
| 2,000 | £0.69878 | £1,397.56 |
| 3,000 | £0.68535 | £2,056.05 |
| 5,000 | £0.66937 | £3,346.85 |
| 7,000 | £0.65939 | £4,615.73 |
| 10,000 | £0.64925 | £6,492.50 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

