Inrush Current Limiter 5 Ohms ±20% 6 A 0.571" (14.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57213P0509M301

DigiKey Part Number
495-4466-ND
Manufacturer
Manufacturer Product Number
B57213P0509M301
Description
ICL 5 OHM 20% 6A 14.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 6 A 0.571" (14.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57213P0509M301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
6 A
R @ Current
106 mOhms
Diameter
0.571" (14.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,203
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.03000£1.03
5£0.85400£4.27
10£0.78800£7.88
50£0.65400£32.70
100£0.60340£60.34
250£0.54228£135.57
500£0.50002£250.01
1,000£0.46087£460.87
5,000£0.38872£1,943.60
Manufacturers Standard Package
Unit Price without VAT:£1.03000
Unit Price with VAT:£1.23600