
B57213P0309M351 | |
|---|---|
DigiKey Part Number | 495-B57213P0309M351TR-ND - Tape & Reel (TR) 495-B57213P0309M351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57213P0309M351 |
Description | ICL 3 OHM 20% 7A 14.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 7 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0309M351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7 A | |
R @ Current | 74 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 5 | £0.87600 | £4.38 |
| 10 | £0.80700 | £8.07 |
| 50 | £0.66940 | £33.47 |
| 100 | £0.61760 | £61.76 |
| 250 | £0.55508 | £138.77 |
| 500 | £0.51184 | £255.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.42720 | £640.80 |
| 3,000 | £0.39342 | £1,180.26 |
| 4,500 | £0.37694 | £1,696.23 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

