
B57213P0309M301 | |
|---|---|
DigiKey Part Number | 495-4464-ND |
Manufacturer | |
Manufacturer Product Number | B57213P0309M301 |
Description | ICL 3 OHM 20% 7A 14.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 7 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0309M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7 A | |
R @ Current | 74 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 5 | £0.85400 | £4.27 |
| 10 | £0.78800 | £7.88 |
| 50 | £0.65400 | £32.70 |
| 100 | £0.60340 | £60.34 |
| 250 | £0.54228 | £135.57 |
| 500 | £0.50002 | £250.01 |
| 1,000 | £0.46087 | £460.87 |
| 5,000 | £0.38872 | £1,943.60 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

