
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 2700 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 0.21mOhm @ 1kHz | |
Lifetime @ Temp. | 90000 Hrs @ 25°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.953" Dia x 5.945" L (75.00mm x 151.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -30°C ~ 70°C |

