1200 F (EDLC) Supercapacitor 2.5 V Axial, Can - Screw Terminals 0.35mOhm @ 1kHz 90000 Hrs @ 25°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B49410B2126Q000

DigiKey Part Number
495-2062-ND
Manufacturer
Manufacturer Product Number
B49410B2126Q000
Description
CAP 1200F -10% +30% 2.5V CHAS MT
Customer Reference
Detailed Description
1200 F (EDLC) Supercapacitor 2.5 V Axial, Can - Screw Terminals 0.35mOhm @ 1kHz 90000 Hrs @ 25°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
1200 F
Tolerance
-10%, +30%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
0.35mOhm @ 1kHz
Lifetime @ Temp.
90000 Hrs @ 25°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Axial, Can - Screw Terminals
Lead Spacing
-
Size / Dimension
1.969" Dia x 5.866" L (50.00mm x 149.00mm)
Height - Seated (Max)
-
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.