
B43762A6688M008 | |
|---|---|
DigiKey Part Number | 495-B43762A6688M008-ND |
Manufacturer | |
Manufacturer Product Number | B43762A6688M008 |
Description | CAP ALUM 6800UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.7 A @ 100 Hz | |
Impedance | 18 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 8.728" (221.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £144.53042 | £3,468.73 |
| Unit Price without VAT: | £144.53042 |
|---|---|
| Unit Price with VAT: | £173.43650 |

