Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43725A9478M000 | |
|---|---|
DigiKey Part Number | 495-B43725A9478M000-ND |
Manufacturer | |
Manufacturer Product Number | B43725A9478M000 |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.1 A @ 100 Hz | |
Impedance | 22 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.531" Dia (64.30mm) | |
Height - Seated (Max) | 5.185" (131.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £58.81660 | £2,940.83 |
| Unit Price without VAT: | £58.81660 |
|---|---|
| Unit Price with VAT: | £70.57992 |



