B43723B9478M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 21
Unit Price: £79.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £59.73813
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £55.59969
Datasheet
Image for B43723B9478M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43723B9478M000

DigiKey Part Number
495-B43723B9478M000-ND
Manufacturer
Manufacturer Product Number
B43723B9478M000
Description
CAP ALUM 4700UF 20% 400V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
24mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14.7 A @ 100 Hz
Impedance
38 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
3.846" (97.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
32£57.02688£1,824.86
Manufacturers Standard Package
Unit Price without VAT:£57.02688
Unit Price with VAT:£68.43226