Parametric Equivalent

B43721B9478M000 | |
|---|---|
DigiKey Part Number | 495-B43721B9478M000-ND |
Manufacturer | |
Manufacturer Product Number | B43721B9478M000 |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.4 A @ 100 Hz | |
Impedance | 50 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 3.846" (97.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | £52.58656 | £1,682.77 |
| Unit Price without VAT: | £52.58656 |
|---|---|
| Unit Price with VAT: | £63.10387 |


