Direct
Direct
Upgrade
Parametric Equivalent

B43713A4158M000 | |
|---|---|
DigiKey Part Number | B43713A4158M000-ND |
Manufacturer | |
Manufacturer Product Number | B43713A4158M000 |
Description | CAP ALUM 1500UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 80mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.44 A @ 100 Hz | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.031" Dia (51.60mm) | |
Height - Seated (Max) | 3.217" (81.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £21.44986 | £1,544.39 |
| Unit Price without VAT: | £21.44986 |
|---|---|
| Unit Price with VAT: | £25.73983 |


