18000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.5mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.5mOhm @ 100Hz 12000 Hrs @ 85°C
TDK Corporation Compact Screw Terminal Series│Digi-Key Daily

B43704A9189M000

DigiKey Part Number
495-B43704A9189M000-ND
Manufacturer
Manufacturer Product Number
B43704A9189M000
Description
CAP ALUM 18000UF 20% 400V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.5mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
6.5mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46.4 A @ 100 Hz
Impedance
12 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
8.740" (222.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£196.05000£196.05
18£178.10056£3,205.81
Unit Price without VAT:£196.05000
Unit Price with VAT:£235.26000