
B43704A6128M000 | |
|---|---|
DigiKey Part Number | 495-B43704A6128M000-ND |
Manufacturer | |
Manufacturer Product Number | B43704A6128M000 |
Description | CAP ALUM 1200UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 75mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.57 A @ 100 Hz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.031" Dia (51.60mm) | |
Height - Seated (Max) | 3.846" (97.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £31.04125 | £2,234.97 |
| Unit Price without VAT: | £31.04125 |
|---|---|
| Unit Price with VAT: | £37.24950 |

