B43458A4158M000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3
Unit Price: £36.48000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £29.38014
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £25.96194
Datasheet
1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 47mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43458A4158M000

DigiKey Part Number
495-6411-ND
Manufacturer
Manufacturer Product Number
B43458A4158M000
Description
CAP ALUM 1500UF 20% 350V SCREW
Customer Reference
Detailed Description
1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 47mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
47mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.7 A @ 100 Hz
Impedance
50 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.032" Dia (51.60mm)
Height - Seated (Max)
3.217" (81.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes