Parametric Equivalent

B41458B8479M000 | |
|---|---|
DigiKey Part Number | B41458B8479M000-ND |
Manufacturer | |
Manufacturer Product Number | B41458B8479M000 |
Description | CAP ALUM 47000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 A @ 100 Hz | |
Impedance | 9.4 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.532" Dia (64.30mm) | |
Height - Seated (Max) | 4.201" (106.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.70000 | £50.70 |
| 25 | £38.25600 | £956.40 |
| Unit Price without VAT: | £50.70000 |
|---|---|
| Unit Price with VAT: | £60.84000 |


