
B40950B0686M000 | |
|---|---|
DigiKey Part Number | 495-B40950B0686M000TR-ND - Tape & Reel (TR) 495-B40950B0686M000CT-ND - Cut Tape (CT) 495-B40950B0686M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950B0686M000 |
Description | CAP ALUM POLY HYB 68UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B40950B0686M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | - | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.09900 | £10.99 |
| 50 | £0.86020 | £43.01 |
| 100 | £0.78510 | £78.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.60156 | £300.78 |
| 1,000 | £0.56419 | £564.19 |
| 1,500 | £0.54535 | £818.02 |
| 2,500 | £0.52434 | £1,310.85 |
| 3,500 | £0.51199 | £1,791.96 |
| 5,000 | £0.50790 | £2,539.50 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

