620 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40930A5627M000

DigiKey Part Number
495-B40930A5627M000TR-ND - Tape & Reel (TR)
495-B40930A5627M000CT-ND - Cut Tape (CT)
495-B40930A5627M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40930A5627M000
Description
CAP ALUM POLY HYB 620UF 25V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
620 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B40930A5627M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
620 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.63000£2.63
10£1.77400£17.74
50£1.41660£70.83
100£1.30400£130.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£1.03903£415.61
800£0.97969£783.75
1,200£0.94977£1,139.72
2,000£0.91822£1,836.44
Manufacturers Standard Package
Unit Price without VAT:£2.63000
Unit Price with VAT:£3.15600