360 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40910A7367M000

DigiKey Part Number
495-B40910A7367M000TR-ND - Tape & Reel (TR)
495-B40910A7367M000CT-ND - Cut Tape (CT)
495-B40910A7367M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40910A7367M000
Description
CAP ALUM POLY HYB 360UF 35V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
360 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
360 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.85000£1.85
10£1.22100£12.21
50£0.95980£47.99
100£0.87740£87.74
500£0.73602£368.01
1,000£0.69152£691.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.60051£1,201.02
4,000£0.57882£2,315.28
Manufacturers Standard Package
Unit Price without VAT:£1.85000
Unit Price with VAT:£2.22000