
B40910A5687M000 | |
|---|---|
DigiKey Part Number | 495-B40910A5687M000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40910A5687M000 |
Description | CAP ALUM POLY HYB 680UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A5687M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.92997 | £1,394.95 |
| Unit Price without VAT: | £0.92997 |
|---|---|
| Unit Price with VAT: | £1.11596 |

