Parametric Equivalent
Parametric Equivalent

B40740B8517M012 | |
|---|---|
DigiKey Part Number | 495-B40740B8517M012-ND |
Manufacturer | |
Manufacturer Product Number | B40740B8517M012 |
Description | HYBRID POLYMER SOLDERING STAR 51 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 510 µF 63 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 5.7mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 510 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 5.7mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 11.5 A @ 20 kHz | |
Lead Spacing | 0.571" (14.50mm) | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | £2.66348 | £12,784.70 |
| Unit Price without VAT: | £2.66348 |
|---|---|
| Unit Price with VAT: | £3.19618 |


