B40720A5168M001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £2.20052
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £2.24008
Datasheet
1.6 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 5.8mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40720A5168M001

DigiKey Part Number
495-B40720A5168M001-ND
Manufacturer
Manufacturer Product Number
B40720A5168M001
Description
HYBRID POLYMER SOLDERING STAR 16
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1.6 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 5.8mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
1.6 mF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
5.8mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
9 A @ 20 kHz
Lead Spacing
0.571" (14.50mm)
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Mounting Ring - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,800£2.24008£10,752.38
Unit Price without VAT:£2.24008
Unit Price with VAT:£2.68810