
B32924C3565M000 | |
|---|---|
DigiKey Part Number | 495-1890-ND |
Manufacturer | |
Manufacturer Product Number | B32924C3565M000 |
Description | CAP FILM 5.6UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924C3565M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £2.11400 | £21.14 |
| 50 | £1.77660 | £88.83 |
| 160 | £1.61219 | £257.95 |
| 640 | £1.47492 | £943.95 |
| 1,120 | £1.43295 | £1,604.90 |
| 2,560 | £1.38182 | £3,537.46 |
| 5,120 | £1.34719 | £6,897.61 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |


