
B32912B3154M189 | |
|---|---|
DigiKey Part Number | 495-B32912B3154M189TR-ND - Tape & Reel (TR) 495-B32912B3154M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32912B3154M189 |
Description | CAP FILM 0.15UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912B3154M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.70200 | £7.02 |
| 50 | £0.55740 | £27.87 |
| 100 | £0.51250 | £51.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.38418 | £345.76 |
| 1,800 | £0.36585 | £658.53 |
| 2,700 | £0.35667 | £963.01 |
| 4,500 | £0.34649 | £1,559.21 |
| 6,300 | £0.34054 | £2,145.40 |
| 9,000 | £0.33482 | £3,013.38 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

