Parametric Equivalent

B32912A5473K189 | |
|---|---|
DigiKey Part Number | B32912A5473K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32912A5473K189 |
Description | CAP FILM 0.047UF 10% 530VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 530V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A5473K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 530V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.50241 | £1,507.23 |
| Unit Price without VAT: | £0.50241 |
|---|---|
| Unit Price with VAT: | £0.60289 |


