
B32776P6755K000 | |
|---|---|
DigiKey Part Number | 495-B32776P6755K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776P6755K000 |
Description | CAP FILM 7.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | £2.54269 | £1,983.30 |
| Unit Price without VAT: | £2.54269 |
|---|---|
| Unit Price with VAT: | £3.05123 |

