
B32776P6226K000 | |
|---|---|
DigiKey Part Number | 495-B32776P6226K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776P6226K000 |
Description | CAP FILM 22UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776P6226K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.2 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.78000 | £8.78 |
| 10 | £6.76800 | £67.68 |
| 50 | £5.96380 | £298.19 |
| 110 | £5.68400 | £625.24 |
| 550 | £5.27331 | £2,900.32 |
| 1,100 | £5.14599 | £5,660.59 |
| Unit Price without VAT: | £8.78000 |
|---|---|
| Unit Price with VAT: | £10.53600 |

