
B32758G2506J000 | |
|---|---|
DigiKey Part Number | 495-B32758G2506J000-ND |
Manufacturer | |
Manufacturer Product Number | B32758G2506J000 |
Description | CAP FILM 50UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32758G2506J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.496" W (57.50mm x 38.00mm) | |
Height - Seated (Max) | 2.264" (57.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | £7.76313 | £745.26 |
| Unit Price without VAT: | £7.76313 |
|---|---|
| Unit Price with VAT: | £9.31576 |

