
B32718H9856K000 | |
|---|---|
DigiKey Part Number | 495-B32718H9856K000-ND |
Manufacturer | |
Manufacturer Product Number | B32718H9856K000 |
Description | Film Cap 85uF 900V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 85 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.98000 | £13.98 |
| 35 | £10.16114 | £355.64 |
| 70 | £9.76729 | £683.71 |
| 105 | £9.56981 | £1,004.83 |
| 525 | £8.97432 | £4,711.52 |
| Unit Price without VAT: | £13.98000 |
|---|---|
| Unit Price with VAT: | £16.77600 |

